DSG-Canusa 2800254102 Heatshrink Yellow 25.40mm 2:1 Shrink 1.22m

Image Representative of Range

DSG-Canusa 2800254102 Heatshrink Yellow 25.40mm 2:1 Shrink 1.22m

MPN
2800254102
Brand
DSG-Canusa
EAN-13
2050004893687
Order Code
02-5319
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The DSG Canusa 2800254102 heatshrink features a yellow, flexible tubing without adhesive designed for insulation and protection. It offers a shrinkage ratio of 2:1, reducing from 25.40 mm to 12.70 mm, and is supplied in 1.22 m lengths. Typically used in electrical and electronic applications, it provides excellent performance in wire bundling and strain relief.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length 1.22m
Colour Yellow
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute DERAY-H
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.90mm

Reviews

Be the first to submit a review

Trustpilot