DSG-Canusa 2800254012 Heatshrink Transparent 25.4mm 2:1 Shrink 1.22m

Image Representative of Range

DSG-Canusa 2800254012 Heatshrink Transparent 25.4mm 2:1 Shrink 1.22m

MPN
2800254012
Brand
DSG-Canusa
EAN-13
2050004893694
Order Code
02-5318
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

DSG Canusa's 2800254012 is a transparent heat shrink tubing with a shrinkage ratio of 2:1, measuring 25.40 mm before and 12.70 mm after shrinking, and is available in lengths of 1.22 metres. As it lacks adhesive, it is ideal for applications requiring the bundling and protection of cables without requiring a glue bond. This product, part of the DERAY-H series, is commonly used in electrical insulation and wire strain relief
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length 1.22m
Colour Transparent
Halogen-free No
Heatshrink features Thin-walled
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute DERAY-H
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.90mm

Reviews

Be the first to submit a review

Trustpilot