DSG-Canusa 2800127012 Heatshrink 12.70 mm Transparent 2:1 Shrinkage

Image Representative of Range

DSG-Canusa 2800127012 Heatshrink 12.70 mm Transparent 2:1 Shrinkage

MPN
2800127012
Brand
DSG-Canusa
EAN-13
2050004893571
Order Code
02-5311
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

The DSG Canusa 2800127012 is a heat shrink product with a shrinkage ratio of 2:1 and is transparent, measuring 12.70 mm in diameter before shrinking and 6.40 mm after. It does not contain adhesive and comes in lengths of 1.22 metres, suitable for electrical insulation and protection. Typically used in wiring and cable management, it ensures a secure and protective covering.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length 1.22m
Colour Transparent
Halogen-free No
Heatshrink features Thin-walled
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute DERAY-H
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot