DSG-Canusa 2800254952 Series Heatshrink Black 25.4mm 2:1 1.22m No Adhesive

Image Representative of Range

DSG-Canusa 2800254952 Series Heatshrink Black 25.4mm 2:1 1.22m No Adhesive

MPN
2800254952
Brand
DSG-Canusa
EAN-13
2050004893649
Order Code
02-5320
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The DSG Canusa 2800254952 is a black heat shrinkable tubing supplied without adhesive, featuring a shrinkage ratio of 2:1. Manufactured by DSG Canusa, it has an expanded diameter of 25.40 mm and a recovered diameter of 12.70 mm, available in lengths of 1.22 metres. This heat shrink is typically used for insulating cables, providing mechanical protection, and bundling wires in various industrial and electrical applications.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute DERAY-H
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.90mm

Reviews

Be the first to submit a review

Trustpilot