DSG-Canusa 2800190502 Heatshrink Blue 19mm-9.5mm 2:1 1.22m No Adhesive

Image Representative of Range

DSG-Canusa 2800190502 Heatshrink Blue 19mm-9.5mm 2:1 1.22m No Adhesive

MPN
2800190502
Brand
DSG-Canusa
EAN-13
2050004893618
Order Code
02-5316
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

DSG Canusa manufactures the DERAY-H heat shrink tubing, known for its 2:1 shrinkage ratio, in a 1.22-metre length without adhesive. This blue heat shrink, with dimensions reducing from 19 mm to 9.50 mm, offers excellent insulation and protection for wiring and cable assemblies. It is typically used in electrical applications to insulate and safeguard against environmental factors.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length 1.22m
Colour Blue
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute DERAY-H
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.80mm

Reviews

Be the first to submit a review

Trustpilot