DSG-Canusa 2800127302 Heatshrink Red 2:1 12.70mm 6.40mm 1.22m

Image Representative of Range

DSG-Canusa 2800127302 Heatshrink Red 2:1 12.70mm 6.40mm 1.22m

MPN
2800127302
Brand
DSG-Canusa
EAN-13
2050004893540
Order Code
02-5312
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

DSG Canusa manufactures the 2800127302 heat shrink tubing, featuring a 2:1 shrinkage ratio and measuring 1.22 meters in length. This red heat shrink, with a diameter reducing from 12.70 mm to 6.40 mm, is produced without adhesive. It is typically used for insulating and protecting cables and electrical connections.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length 1.22m
Colour Red
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute DERAY-H
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot