Drive System Europe DSZY1-12-05-100-STD-IP65 Linear Actuator 100mm 150N |
11-6881
|
|
Despatched within 4 working days - 8 in stock
|
1+ £129.86
Price per unit Ex VAT
|
100mm |
150N |
3.2A |
12V DC |
|
|
DSZY1-12-05-100-STD-IP65 |
|
3.2A |
3.2A |
|
12V DC |
|
45 mm/s |
|
Linear actuator |
Drive System Europe DSZY1 Linear Actuator 100mm 500N 12V Potentiometer |
11-6886
|
|
Despatched within 4 working days - 2 in stock
|
1+ £143.78
Price per unit Ex VAT
|
100mm |
500N |
3.3A |
12V DC |
IP65 |
|
DSZY1-12-20-100-POT-IP65 |
|
3.3A |
|
|
|
|
15 mm/s |
|
Linear actuator |
Drive System Europe DSZY1-12-10-200-POT-IP65 Linear Actuator 200mm 250N 12V |
11-6892
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £147.38
Price per unit Ex VAT
|
200mm |
250N |
3.2A |
12V DC |
IP65 |
|
DSZY1-12-10-200-POT-IP65 |
|
3.2A |
|
|
|
|
27 mm/s |
|
Linear actuator |
Drive System Europe DSZY1-24-10-100-STD-IP65 Linear Actuator 100mm 250N |
11-6910
|
|
Despatched within 4 working days - 48 in stock
|
1+ £158.90
Price per unit Ex VAT
|
100mm |
250N |
1.6A |
24V DC |
|
3.6A |
DSZY1-24-10-100-STD-IP65 |
|
1.6A |
1.6A |
|
24V DC |
|
29 mm/s |
|
Linear actuator |
Drive System Europe DSZY1-24-20-100-STD IP65 Linear Actuator 100mm 500N 24V |
11-6911
|
|
Despatched within 4 working days - 10 in stock
|
1+ £129.86
Price per unit Ex VAT
|
100mm |
500N |
1.6A |
24V DC |
|
|
DSZY1-24-20-100-STD-IP65 |
|
1.6A |
1.6A |
|
24V DC |
|
15 mm/s |
|
Linear actuator |
Drive System Europe DSZY1-24-40-100-STD-IP65 Linear Actuator 100mm 1000N 24V |
11-6912
|
|
Available to back orderBack order, lead time 10 weeks
|
1+ £129.41
Price per unit Ex VAT
|
100mm |
1000N |
1.6A |
24V DC |
|
3.6A |
DSZY1-24-40-100-STD-IP65 |
|
1.6A |
1.6A |
|
24V DC |
|
8 mm/s |
|
Linear actuator |
Drive System Europe DSZY1-24-05-200-STD-IP65 Linear Actuator 200mm 150N 24V |
11-6916
|
|
Despatched within 4 working days - 4 in stock
|
1+ £133.90
Price per unit Ex VAT
|
200mm |
150N |
1.6A |
24V DC |
|
|
DSZY1-24-05-200-STD-IP65 |
|
1.6A |
1.6A |
|
24V DC |
|
45 mm/s |
|
Linear actuator |
Drive System Europe DSZY1 Linear Actuator 200mm 1000N 24V IP65 Potentiometer |
11-6922
|
|
Despatched within 4 working days - 4 in stock
|
1+ £147.38
Price per unit Ex VAT
|
200mm |
1000N |
1.6A |
24V DC |
IP65 |
|
DSZY1-24-40-200-POT-IP65 |
|
1.6A |
|
|
|
|
8 mm/s |
|
Linear actuator |
Drive System Europe DSZY1-24-10-300-STD-IP65 Linear Actuator 300mm 250N |
11-6924
|
|
Despatched within 4 working days - 4 in stock
|
1+ £138.79
Price per unit Ex VAT
|
300mm |
250N |
1.6A |
24V DC |
|
|
DSZY1-24-10-300-STD-IP65 |
|
1.6A |
1.6A |
|
24V DC |
|
29 mm/s |
|
Linear actuator |
Drive System Europe DSZY1-24-40-300-STD-IP65 Linear Actuator 300mm 1000N 24V DC |
11-6926
|
|
Despatched within 4 working days - 13 in stock
|
1+ £138.79
Price per unit Ex VAT
|
300mm |
1000N |
1.6A |
24V DC |
|
|
DSZY1-24-40-300-STD-IP65 |
|
1.6A |
1.6A |
|
24V DC |
|
8 mm/s |
|
Linear actuator |
Drive System Europe DSAK4-12-200-500-IP54 Linear Actuator 500mm 200N 12V |
11-6979
|
|
|
1+ £174.23
Price per unit Ex VAT
|
500mm |
200N |
9.4A |
12V DC |
IP54 |
|
DSAK4-12-200-500-IP54 |
+65°C |
9.4A |
|
+65°C |
|
-26°C |
45 mm/s |
-26°C |
Linear actuator |