Drive System Europe DSZY1 Linear Actuator 200mm 1000N 24V IP65 Potentiometer

MPN
004105
EAN-13
4016139002873
Order Code
11-6922
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £172.73 £147.38
10+ £141.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Drive System Europe by MSW offers the DSZY1-24-40-200-POT-IP65 linear actuator with a stroke length of 200 mm and a thrust of 1000 N, suitable for 24 V DC applications. This actuator's IP65 rating ensures robust protection for use in demanding environments. It is ideal for precise linear motion in applications such as industrial machinery and automation systems.
Type Linear actuator
Stroke Length 200mm
Thrust 1000N
Nominal Current 1.6A
Nominal Voltage 24V DC
IP Rating IP65
Misc Attribute DSZY1-24-40-200-POT-IP65
Nominal current - rounded value 1.6A
Speed (max.) 8 mm/s

Reviews

Be the first to submit a review

Trustpilot