Drive System Europe DSZY1-24-10-300-STD-IP65 Linear Actuator 300mm 250N

MPN
004602
EAN-13
4016138654714
Order Code
11-6924
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £163.28 £138.79
10+ £133.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Drive System Europe linear actuator, model DSZY1-24-10-300-STD-IP65, features a stroke length of 300 mm and a thrust of 250 N, operating at 24 V DC. Manufactured with a zinc alloy housing, it provides a static holding force of up to 2300 Nm, making it suitable for automation and drive technology applications. It is commonly used in precise positioning and motion applications due to its efficient performance and IP65 protection rating.
Type Linear actuator
Stroke Length 300mm
Thrust 250N
Nominal Current 1.6A
Nominal Voltage 24V DC
Misc Attribute DSZY1-24-10-300-STD-IP65
Nominal current - rounded value 1.6A
Nominal current (details) 1.6A
Nominal voltage (details) 24V DC
Speed (max.) 29 mm/s

Reviews

Be the first to submit a review

Trustpilot