Drive System Europe DSZY1-24-10-100-STD-IP65 Linear Actuator 100mm 250N

MPN
003202
EAN-13
4016138654691
Order Code
11-6910
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £158.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Drive System Europe linear actuator DSZY1-24-10-100-STD-IP65 features a 100 mm stroke length and a thrust of 250 N, designed for 24 V DC operation. Its robust zinc alloy housing ensures durability, with an IP65 rating for protection against dust and water. Ideal for automation and drive technology applications, it provides reliable movement and positioning in various industrial settings.
Type Linear actuator
Stroke Length 100mm
Thrust 250N
Nominal Current 1.6A
Nominal Voltage 24V DC
Current Consumption 3.6A
Misc Attribute DSZY1-24-10-100-STD-IP65
Nominal current - rounded value 1.6A
Nominal current (details) 1.6A
Nominal voltage (details) 24V DC
Speed (max.) 29 mm/s

Reviews

Be the first to submit a review

Trustpilot