Drive System Europe DSAK4-12-200-500-IP54 Linear Actuator 500mm 200N 12V

MPN
10070189
EAN-13
4016138683165
Order Code
11-6979
Country of Origin
China

Discontinued


The MSW linear actuator DSAK4-12-200-500-IP54 by Drive System Europe features a stroke length of 500 mm and a thrust of 200 N, operating at 12 V DC. It is designed for applications requiring precise linear motion, such as in automation systems, adjustable furniture, or industrial machinery. Its IP54 rating makes it suitable for environments where dust and moisture are present.
Type Linear actuator
Stroke Length 500mm
Thrust 200N
Nominal Current 9.4A
Nominal Voltage 12V DC
IP Rating IP54
Max. ambient temperature +65°C
Maximum Temperature +65°C
Min. ambient temperature -26°C
Min. temperature -26°C
Misc Attribute DSAK4-12-200-500-IP54
Nominal current - rounded value 9.4A
Speed (max.) 45 mm/s

Trustpilot