Drive System Europe DSZY1-12-10-200-POT-IP65 Linear Actuator 200mm 250N 12V

MPN
001902
EAN-13
4016139002675
Order Code
11-6892
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £166.24 £147.38
10+ £141.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Drive System Europe by MSW linear actuator DSZY1-12-10-200-POT-IP65 is designed with a 200 mm stroke length and provides a thrust of 250 N at 12 V DC. Its IP65 rating ensures protection against dust and low-pressure water jets, making it suitable for outdoor and industrial environments. Typically used for adjustable applications, the actuator is ideal for automation tasks in equipment such as adjustable beds or machinery.
Type Linear actuator
Stroke Length 200mm
Thrust 250N
Nominal Current 3.2A
Nominal Voltage 12V DC
IP Rating IP65
Misc Attribute DSZY1-12-10-200-POT-IP65
Nominal current - rounded value 3.2A
Speed (max.) 27 mm/s

Reviews

Be the first to submit a review

Trustpilot