Drive System Europe DSZY1-24-20-100-STD IP65 Linear Actuator 100mm 500N 24V

MPN
003203
EAN-13
4016138747553
Order Code
11-6911
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £152.78 £129.86
10+ £124.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Drive System Europe by MSW manufactures the DSZY1-24-20-100-STD-IP65 linear actuator, which features a 100 mm stroke length and a thrust of 500 N. Operating at 24 V DC, it is suitable for applications requiring robust and precise linear motion. This actuator is ideal for use in industrial automation, adjustable machinery, and other environments that benefit from precise control mechanisms.
Type Linear actuator
Stroke Length 100mm
Thrust 500N
Nominal Current 1.6A
Nominal Voltage 24V DC
Misc Attribute DSZY1-24-20-100-STD-IP65
Nominal current - rounded value 1.6A
Nominal current (details) 1.6A
Nominal voltage (details) 24V DC
Speed (max.) 15 mm/s

Reviews

Be the first to submit a review

Trustpilot