Drive System Europe DSZY1-24-05-200-STD-IP65 Linear Actuator 200mm 150N 24V

MPN
004001
EAN-13
4016138747492
Order Code
11-6916
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £157.53 £133.90
10+ £128.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Drive System Europe by MSW manufactures the DSZY1-24-05-200-STD-IP65 linear actuator, offering a 200 mm stroke length and 150 N thrust powered by 24 V DC. This actuator is ideal for precision movement in various industrial applications requiring reliable linear motion. Its design includes IP65 protection, ensuring suitability for environments where dust and water resistance is essential.
Type Linear actuator
Stroke Length 200mm
Thrust 150N
Nominal Current 1.6A
Nominal Voltage 24V DC
Misc Attribute DSZY1-24-05-200-STD-IP65
Nominal current - rounded value 1.6A
Nominal current (details) 1.6A
Nominal voltage (details) 24V DC
Speed (max.) 45 mm/s

Reviews

Be the first to submit a review

Trustpilot