Drive System Europe DSZY1-12-05-100-STD-IP65 Linear Actuator 100mm 150N

MPN
001101
EAN-13
4016138747256
Order Code
11-6881
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £152.78 £129.86
10+ £124.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Drive System Europe by MSW manufactures the DSZY1-12-05-100-STD-IP65 linear actuator, a precise device featuring a stroke length of 100 mm and a thrust of 150 N powered by 12 V DC. It is typically used in applications needing controlled linear motion, such as in industrial machinery and automated systems. Its IP65 rating ensures it is protected against dust and water ingress, making it suitable for various environments.
Type Linear actuator
Stroke Length 100mm
Thrust 150N
Nominal Current 3.2A
Nominal Voltage 12V DC
Misc Attribute DSZY1-12-05-100-STD-IP65
Nominal current - rounded value 3.2A
Nominal current (details) 3.2A
Nominal voltage (details) 12V DC
Speed (max.) 45 mm/s

Reviews

Be the first to submit a review

Trustpilot