Drive System Europe DSZY1 Linear Actuator 100mm 500N 12V Potentiometer

MPN
001203
EAN-13
4016139002705
Order Code
11-6886
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £161.58 £143.78
10+ £137.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Drive System Europe by MSW linear actuator DSZY1-12-20-100-POT-IP65 has a stroke length of 100 mm and provides a thrust of 500 N. It operates on 12 V DC and is protected to IP65 standard, making it suitable for use in outdoor or dusty environments. This actuator is typically used in automation systems where precise and controlled linear motion is required.
Type Linear actuator
Stroke Length 100mm
Thrust 500N
Nominal Current 3.3A
Nominal Voltage 12V DC
IP Rating IP65
Misc Attribute DSZY1-12-20-100-POT-IP65
Nominal current - rounded value 3.3A
Speed (max.) 15 mm/s

Reviews

Be the first to submit a review

Trustpilot