Drive System Europe DSZY1-24-40-300-STD-IP65 Linear Actuator 300mm 1000N 24V DC

MPN
004605
EAN-13
4016138654752
Order Code
11-6926
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £163.28 £138.79
10+ £133.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Drive System Europe linear actuator DSZY1-24-40-300-STD-IP65 offers a stroke length of 300 mm and a thrust of 1000 N, powered by 24 V DC. Manufactured by MSW, this actuator features a zinc alloy housing and is rated IP65, ensuring resistance to dust and water ingress. It is typically used in automation and drive technology applications requiring precise linear motion control.
Type Linear actuator
Stroke Length 300mm
Thrust 1000N
Nominal Current 1.6A
Nominal Voltage 24V DC
Misc Attribute DSZY1-24-40-300-STD-IP65
Nominal current - rounded value 1.6A
Nominal current (details) 1.6A
Nominal voltage (details) 24V DC
Speed (max.) 8 mm/s

Reviews

Be the first to submit a review

Trustpilot