Drive System Europe DSZY1-24-40-100-STD-IP65 Linear Actuator 100mm 1000N 24V

MPN
003205
EAN-13
4016138654738
Order Code
11-6912
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £151.61 £129.41
10+ £124.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The DSZY1-24-40-100-STD-IP65 by Drive System Europe features a stroke length of 100 mm and a thrust of 1000 N, powered by 24 V DC. Manufactured by MSW, this linear actuator boasts a static holding force of up to 2300 Nm and a zinc alloy housing. Ideal for automation and drive technology applications, it provides reliable performance in various industrial settings.
Type Linear actuator
Stroke Length 100mm
Thrust 1000N
Nominal Current 1.6A
Nominal Voltage 24V DC
Current Consumption 3.6A
Misc Attribute DSZY1-24-40-100-STD-IP65
Nominal current - rounded value 1.6A
Nominal current (details) 1.6A
Nominal voltage (details) 24V DC
Speed (max.) 8 mm/s

Reviews

Be the first to submit a review

Trustpilot