DEHN 900439 DCOR 3P TT 275 FM Surge Arrester 1Piece High Performance |
08-8936
|
|
Despatched within 4 working days - 18 in stock
|
1+ £99.56
Price per unit Ex VAT
|
|
|
|
|
Red |
|
|
IP20 |
|
-40 to 80°C |
|
230V |
|
|
0.10 |
|
|
Surge arrester |
DEHN 907401 DRL Surge Arrester Switchboards 10kA Lightning Protection |
08-8940
|
|
Available to back orderBack order, lead time 9 days
|
1+ £142.37
Price per unit Ex VAT
|
22mm |
|
|
|
|
(W x H x D) 113 x 36 x 22 mm |
36mm |
IP10 |
10kA |
-40 °C - +80°C |
1 |
180V |
|
|
0.07 |
Switchboards |
113mm |
Surge arrester |
DEHN 929126 DPA M CLD RJ45B 48 Surge Arrester 10 kA 1 Piece(s) |
08-8957
|
|
Despatched within 4 working days - 137 in stock
|
1+ £61.35
Price per unit Ex VAT
|
|
Information/MSR technology |
|
|
|
|
|
|
10kA |
|
|
48V DC |
|
|
0 |
|
|
Surge arrester |
DEHN 929166 DPA C8 D 4PPOE 19mm Surge Arrester RJ45 for DIN Rail Mounting |
08-8959
|
|
Despatched within 4 working days - 2 in stock
|
1+ £78.89
| 1+ |
£78.89 |
| 10+ |
£74.44 |
| 100+ |
£73.62 |
Price per unit Ex VAT
|
51mm |
|
|
|
|
(W x H x D) 19 x 75 x 51 mm |
75mm |
IP20 |
|
-40 °C to 80°C |
|
3.3V |
IEC 61643-21 / EN 61643-21 |
|
|
|
19mm |
Surge arrester |
DEHN 941200 DSH TN 255 Surge Arrester 25kA Type 1+2 Multi-pole |
08-8961
|
|
Back order - 6 availableBack-order availability date - 15/11/2026
|
1+ £209.53
Price per unit Ex VAT
|
65mm |
|
|
|
|
(W x H x D) 36 x 90 x 65 mm |
90mm |
IP20 |
25kA |
-40 °C - +80°C |
1 + 2 |
230V |
KEMA, VDE, UL |
|
0.27 |
Switchboards |
36mm |
Surge arrester |
DEHN 942400 Red/Line Surge Arrester TN-S 20kA With Tel. Contact |
08-8963
|
|
Despatched within 4 working days - 6 in stock
|
1+ £153.00
Price per unit Ex VAT
|
66.3mm |
|
400V AC |
|
Red |
(W x H x D) 72 x 90 x 66.3 mm |
90mm |
IP20 |
20kA |
-40 - +80°C |
|
|
SPD according to EN 61643-11 / ... IEC 61643-11 Type 2 + Type 3 / Class II + Class III. |
≤ 25ns |
0.35 |
Switchboards |
72mm |
Surge arrester |
DEHN 952070 DEHNguard Surge Arrester Single-Pole 40kA Type 2 |
08-8965
|
|
Despatched within 4 working days - 15 in stock
|
1+ £36.71
Price per unit Ex VAT
|
66mm |
|
|
1 |
|
(W x H x D) 18 x 90 x 66 mm |
90mm |
IP20 |
40kA |
-40 °C - +80°C |
2 |
230V |
|
|
0.14 |
Switchboards |
18mm |
Surge arrester |
DEHN 952110 DEHNguard Surge Arrester 40kA Type 2 for Switchboards |
08-8966
|
|
Back order - 3 availableBack-order availability date - 15/11/2026
|
1+ £168.50
Price per unit Ex VAT
|
66mm |
|
|
|
|
(W x H x D) 36 x 90 x 66 mm |
90mm |
IP20 |
40kA |
-40 °C - +80°C |
2 + 3 |
230V |
|
<100ns |
0 |
Switchboards |
36mm |
Surge arrester |
DEHN 952315 DEHNguard Type 2 Surge Arrester 40kA 1Piece Multi-pole |
08-8967
|
|
Despatched within 4 working days - 5 in stock
|
1+ £335.99
Price per unit Ex VAT
|
66mm |
|
|
|
|
(W x H x D) 72 x 90 x 66 mm |
90mm |
IP20 |
40kA |
-40 °C - +80°C |
2 |
|
|
<25ns |
0.44 |
Switchboards |
72mm |
Surge arrester |
DEHN 952400 DEHNguard Surge Arrester Type 2 40 kA Multi-pole |
08-8968
|
|
Despatched within 4 working days - 34 in stock
|
1+ £158.00
Price per unit Ex VAT
|
66mm |
|
400V AC |
|
|
(W x H x D) 72 x 90 x 66 mm |
90mm |
IP20 |
40kA |
-40 °C - +80°C |
2 |
|
|
25ns |
0.44 |
Switchboards |
72mm |
Surge arrester |
DEHN 953200 Surge Arrester 2P Type 3 for Switchboards 5kA 1 Piece |
08-8969
|
|
Available to back orderBack order, lead time 11 days
|
1+ £63.69
Price per unit Ex VAT
|
66mm |
|
|
|
|
(W x H x D) 18 x 90 x 66 mm |
90mm |
IP20 |
5kA |
-40 °C - +80°C |
3 |
230V |
|
<25ns |
0.09 |
Switchboards |
18mm |
Surge arrester |
DEHN 953405 DR M 4P 255 FM Surge Arrester 4-Pin Type 3 8kA. |
08-8970
|
|
Available to back orderBack order, lead time 10 days
|
1+ £163.93
Price per unit Ex VAT
|
66mm |
|
|
4 |
|
(W x H x D) 36 x 90 x 66 mm |
90mm |
IP20 |
8kA |
-40 °C - +80°C |
3 |
|
|
<100ns |
0.17 |
Switchboards |
36mm |
Surge arrester |