DEHN 907401 DRL Surge Arrester Switchboards 10kA Lightning Protection

MPN
907401
Brand
DEHN
EAN-13
4013364107564
Order Code
08-8940
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £142.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The DEHN 907401 Surge Arrester, model DRL 10 B 180 FSD, is a robust surge protection device designed specifically for switchboards. Manufactured by DEHN, it offers a surge current capacity of 10 kA, making it suitable for safeguarding electrical systems. This product is essential for maintaining safe and uninterrupted operations in settings prone to electrical surges.
Type Surge arrester
Depth 22mm
Dim (W x H x D) 113 x 36 x 22 mm
Height 36mm
IP Rating IP10
Leakage Current 10kA
Misc Attribute 1
Operating Temperature -40 °C - +80°C
Surge protection for Switchboards
Voltage Rating 180V
Weight 0.07
Width 113mm

Reviews

Be the first to submit a review

Trustpilot