DEHN 929126 DPA M CLD RJ45B 48 Surge Arrester 10 kA 1 Piece(s)

Image Representative of Range

DEHN 929126 DPA M CLD RJ45B 48 Surge Arrester 10 kA 1 Piece(s)

MPN
929126
Brand
DEHN
EAN-13
4013364242258
Order Code
08-8957
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £61.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 137 in stock

Manufactured by DEHN, the 929126 Surge Arrester features a capacity of 10 kA and is specifically designed for RJ45 connections. It offers robust protection against surges for sensitive electronic equipment. Suitable for use in communication networks and data lines, it effectively safeguards against transient overvoltage.
Type Surge arrester
Compatible with (details) Information/MSR technology
Leakage Current 10kA
Voltage Rating 48V DC
Weight 0

Reviews

Be the first to submit a review

Trustpilot