DEHN 942400 Red/Line Surge Arrester TN-S 20kA With Tel. Contact

MPN
942400
Brand
DEHN
EAN-13
4013364484115
Order Code
08-8963
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £180.00 £153.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

DEHN DG MP TNS 275 surge arrester, model 942400. This device offers surge protection with a capacity of 20 kA, suitable for switchboards. It is designed to protect electrical systems from voltage spikes.
Type Surge arrester
Voltage Rating - AC 400V AC
Depth 66.3mm
Dim (W x H x D) 72 x 90 x 66.3 mm
Factory colour Red
Height 90mm
IP Rating IP20
Leakage Current 20kA
Operating Temperature -40 - +80°C
Pick-up time (details) ≤ 25ns
Standards SPD according to EN 61643-11 / ... IEC 61643-11 Type 2 + Type 3 / Class II + Class III.
Surge protection for Switchboards
Weight 0.35
Width 72mm

Reviews

Be the first to submit a review

Trustpilot