DEHN 952070 DEHNguard Surge Arrester Single-Pole 40kA Type 2

MPN
952070
Brand
DEHN
EAN-13
4013364108493
Order Code
08-8965
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £44.00 £36.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

DEHN DG S 275 surge arrester, which provides 40 kA surge protection for switchboards. This unit is designed to safeguard electrical installations from overvoltage damage. Typical applications include use in residential and commercial switchboards.
Type Surge arrester
No. of Poles 1
Depth 66mm
Dim (W x H x D) 18 x 90 x 66 mm
Height 90mm
IP Rating IP20
Leakage Current 40kA
Misc Attribute 2
Operating Temperature -40 °C - +80°C
Surge protection for Switchboards
Voltage Rating 230V
Weight 0.14
Width 18mm

Reviews

Be the first to submit a review

Trustpilot