DEHN 952315 DEHNguard Type 2 Surge Arrester 40kA 1Piece Multi-pole

MPN
952315
Brand
DEHN
EAN-13
4013364108486
Order Code
08-8967
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £335.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The DEHN 952315 DG M TT 275 FM surge arrester is designed for switchboard surge protection with a capacity of 40 kA. Manufactured by DEHN, this device safeguards electrical installations from transient surges. It is typically used in electrical panels to protect equipment from overvoltage.
Type Surge arrester
Depth 66mm
Dim (W x H x D) 72 x 90 x 66 mm
Height 90mm
IP Rating IP20
Leakage Current 40kA
Misc Attribute 2
Operating Temperature -40 °C - +80°C
Pick-up time (details) <25ns
Surge protection for Switchboards
Weight 0.44
Width 72mm

Reviews

Be the first to submit a review

Trustpilot