DEHN 900439 DCOR 3P TT 275 FM Surge Arrester 1Piece High Performance

MPN
900439
Brand
DEHN
EAN-13
4013364436053
Order Code
08-8936
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £99.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The DEHN surge arrester 900439 is manufactured by DEHN and is a robust electrical protection device. It is designed to safeguard electrical equipment from voltage surges, typically featuring a configuration of DCOR 3P TT 275 FM. Ideal for residential and commercial applications, this device helps ensure the longevity and reliability of electrical systems.
Type Surge arrester
Factory colour Red
IP Rating IP20
Operating Temperature -40 to 80°C
Voltage Rating 230V
Weight 0.10

Reviews

Be the first to submit a review

Trustpilot