DEHN 953405 DR M 4P 255 FM Surge Arrester 4-Pin Type 3 8kA.

MPN
953405
Brand
DEHN
EAN-13
4013364115774
Order Code
08-8970
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £163.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The DEHN 953405 surge arrester protects switchboards from electrical surges with an 8 kA capacity. This device, model DR M 4P 255 FM, is designed for safeguarding electrical systems. DEHN is known for reliable surge protection solutions in various settings.
Type Surge arrester
No. of Poles 4
Depth 66mm
Dim (W x H x D) 36 x 90 x 66 mm
Height 90mm
IP Rating IP20
Leakage Current 8kA
Misc Attribute 3
Operating Temperature -40 °C - +80°C
Pick-up time (details) <100ns
Surge protection for Switchboards
Weight 0.17
Width 36mm

Reviews

Be the first to submit a review

Trustpilot