DEHN 952400 DEHNguard Surge Arrester Type 2 40 kA Multi-pole

MPN
952400
Brand
DEHN
EAN-13
4013364108455
Order Code
08-8968
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £158.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The DEHN 952400 DG M TNS 275 surge arrester is manufactured by DEHN and designed to provide protection for switchboards. It features a high discharge capacity of 40 kA, ensuring reliable defence against electrical surges. Typical applications include safeguarding electrical systems in commercial and industrial environments.
Type Surge arrester
Voltage Rating - AC 400V AC
Depth 66mm
Dim (W x H x D) 72 x 90 x 66 mm
Height 90mm
IP Rating IP20
Leakage Current 40kA
Misc Attribute 2
Operating Temperature -40 °C - +80°C
Pick-up time (details) 25ns
Surge protection for Switchboards
Weight 0.44
Width 72mm

Reviews

Be the first to submit a review

Trustpilot