DEHN 929166 DPA C8 D 4PPOE 19mm Surge Arrester RJ45 for DIN Rail Mounting

MPN
929166
Brand
DEHN
EAN-13
4013364472914
Order Code
08-8959
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £78.89
10+ £74.44
100+ £73.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The DEHN 929166 surge arrester is designed to protect electronic equipment from voltage spikes. This device is suitable for use in data and communication systems, offering robust protection against electrical surges. Manufactured by DEHN, its main attributes include high performance and reliability for safeguarding sensitive equipment.
Type Surge arrester
Depth 51mm
Dim (W x H x D) 19 x 75 x 51 mm
Height 75mm
IP Rating IP20
Operating Temperature -40 °C to 80°C
Standards IEC 61643-21 / EN 61643-21
Voltage Rating 3.3V
Width 19mm

Reviews

Be the first to submit a review

Trustpilot