DEHN 953200 Surge Arrester 2P Type 3 for Switchboards 5kA 1 Piece

MPN
953200
Brand
DEHN
EAN-13
4013364108301
Order Code
08-8969
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £76.00 £63.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The DEHN 953200 surge arrester is designed for surge protection in switchboards, offering protection with a 5 kA capability. Manufactured by DEHN, this device is identified by the part number DR M 2P 255. It is suitable for safeguarding electrical systems from transient overvoltage in various industrial and commercial applications.
Type Surge arrester
Depth 66mm
Dim (W x H x D) 18 x 90 x 66 mm
Height 90mm
IP Rating IP20
Leakage Current 5kA
Misc Attribute 3
Operating Temperature -40 °C - +80°C
Pick-up time (details) <25ns
Surge protection for Switchboards
Voltage Rating 230V
Weight 0.09
Width 18mm

Reviews

Be the first to submit a review

Trustpilot