CellPack 146020 Cloth Tape White 50m x 12mm Durable & Reliable |
02-2709
|
|
|
1+ £11.96
Price per unit Ex VAT
|
12mm |
White |
(L x W) 50 m x 12 mm |
|
Gaffer, Duct, Cloth Tape |
50m |
Natural rubber |
Cotton, polyester fabric |
No. 90 |
0.31mm |
CellPack 146024 Tape No. 90 Grey Cloth 12mm x 50m Durable 1pc |
02-2710
|
|
|
1+ £13.92
Price per unit Ex VAT
|
12mm |
Grey |
(L x W) 50 m x 12 mm |
|
Gaffer, Duct, Cloth Tape |
50m |
Natural rubber |
Cotton, polyester fabric |
No. 90 |
0.31mm |
CellPack 146032 Cloth Tape Yellow 50m x 15mm Type No. 90 1pc |
02-2712
|
|
Despatched within 4 working days - 6 in stock
|
1+ £17.85
Price per unit Ex VAT
|
15mm |
Yellow |
(L x W) 50 m x 15 mm |
|
Gaffer, Duct, Cloth Tape |
50m |
Natural rubber |
Cotton, polyester fabric |
No. 90 |
0.31mm |
CellPack 146036 Cloth Tape 50m x 15mm White No.90 GEWEBEKLEB |
02-2713
|
|
Despatched within 4 working days - 2 in stock
|
1+ £16.15
Price per unit Ex VAT
|
15mm |
White |
(L x W) 50 m x 15 mm |
|
Gaffer, Duct, Cloth Tape |
50m |
Natural rubber |
Cotton, polyester fabric |
No. 90 |
0.31mm |
CellPack 146044 Cloth Tape No. 90 Black 50m x 19mm 1pc Durable Tape |
02-2714
|
|
Despatched within 4 working days - 16 in stock
|
1+ £19.55
Price per unit Ex VAT
|
19mm |
Black |
(L x W) 50 m x 19 mm |
|
Gaffer, Duct, Cloth Tape |
50m |
Natural rubber |
Cotton, polyester fabric |
No. 90 |
0.31mm |
CellPack 146046 Cloth Tape No. 90 Blue 50mx19mm Single Piece |
02-2715
|
|
|
1+ £18.25
Price per unit Ex VAT
|
19mm |
Blue |
(L x W) 50 m x 19 mm |
60°C |
Gaffer, Duct, Cloth Tape |
50m |
Natural rubber |
Cotton, polyester fabric |
No. 90 |
0.31mm |
CellPack 146048 Cloth Tape No. 90 Yellow 50m x 19mm Durable Adhesive |
02-2716
|
|
Despatched within 4 working days - 66 in stock
|
1+ £19.55
Price per unit Ex VAT
|
19mm |
Yellow |
(L x W) 50 m x 19 mm |
|
Gaffer, Duct, Cloth Tape |
50m |
Natural rubber |
Cotton, polyester fabric |
No. 90 |
0.31mm |
CellPack 146060 Cloth Tape Black 50m x 25mm Durable Gewebeklebeschwarz |
02-2717
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £26.35
Price per unit Ex VAT
|
25mm |
Black |
(L x W) 50 m x 25 mm |
|
Gaffer, Duct, Cloth Tape |
50m |
Natural rubber |
Cotton, polyester fabric |
No. 90 |
0.31mm |
CellPack 146064 Cloth Tape Yellow 50m x 25mm Type No. 90 |
02-2718
|
|
Despatched within 4 working days - 47 in stock
|
1+ £25.50
Price per unit Ex VAT
|
25mm |
Yellow |
(L x W) 50 m x 25 mm |
|
Gaffer, Duct, Cloth Tape |
50m |
Natural rubber |
Cotton, polyester fabric |
No. 90 |
0.31mm |
CellPack 146072 Cloth Tape Grey 50m x 25mm 1pc Durable and Strong |
02-2719
|
|
Despatched within 4 working days - 7 in stock
|
1+ £23.70
Price per unit Ex VAT
|
25mm |
Grey |
(L x W) 50 m x 25 mm |
|
Gaffer, Duct, Cloth Tape |
50m |
Natural rubber |
Cotton, polyester fabric |
No. 90 |
0.31mm |
CellPack 146119 No. 90 Cloth Tape Grey 50m x 50mm Durable and Strong |
02-2721
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £42.50
Price per unit Ex VAT
|
50mm |
Grey |
(L x W) 50 m x 50 mm |
|
Gaffer, Duct, Cloth Tape |
50m |
Natural rubber |
Cotton, polyester fabric |
No. 90 |
0.31mm |