CellPack 146032 Cloth Tape Yellow 50m x 15mm Type No. 90 1pc

MPN
146032
Brand
CellPack
EAN-13
4010311019550
Order Code
02-2712
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £21.00 £17.85
10+ £16.89
50+ £16.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The CellPack 146032 Cloth Tape is a durable yellow tape measuring 50 metres in length and 15 millimetres in width. Manufactured by CellPack, this self-adhesive tape is ideal for bundling cables and repairs due to its flexibility and strong adhesion. Its typical applications include electrical insulation and general household repairs.
Type Gaffer, Duct, Cloth Tape
Width 15mm
Length 50m
Colour Yellow
Adhesive Type Natural rubber
Carrier Material Cotton, polyester fabric
Dimensions (L x W) 50 m x 15 mm
Series No. 90
Thickness 0.31mm

Reviews

Be the first to submit a review

Trustpilot