CellPack 146036 Cloth Tape 50m x 15mm White No.90 GEWEBEKLEB

MPN
146036
Brand
CellPack
EAN-13
4010311019536
Order Code
02-2713
Country of Origin
France
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.15
10+ £15.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

CellPack's Cloth Tape No. 90 is a high-quality white tape measuring 50 metres in length and 15 millimetres in width. It is ideal for bundling, sealing, and temporary repairs due to its strong adhesive properties and durability. This versatile product is commonly used in both household and industrial applications.
Type Gaffer, Duct, Cloth Tape
Width 15mm
Length 50m
Colour White
Adhesive Type Natural rubber
Carrier Material Cotton, polyester fabric
Dimensions (L x W) 50 m x 15 mm
Series No. 90
Thickness 0.31mm

Reviews

Be the first to submit a review

Trustpilot