CellPack 146072 Cloth Tape Grey 50m x 25mm 1pc Durable and Strong

MPN
146072
Brand
CellPack
EAN-13
4010311019703
Order Code
02-2719
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £23.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

CellPack's Cloth tape No. 90 is a durable, grey adhesive tape measuring 50 metres in length and 25 millimetres in width. It is ideal for sealing, bundling, and general repair tasks where a strong and flexible tape is required. This product is typically used in electrical, industrial, and home settings.
Type Gaffer, Duct, Cloth Tape
Width 25mm
Length 50m
Colour Grey
Adhesive Type Natural rubber
Carrier Material Cotton, polyester fabric
Dimensions (L x W) 50 m x 25 mm
Series No. 90
Thickness 0.31mm

Reviews

Be the first to submit a review

Trustpilot