CellPack 146020 Cloth Tape White 50m x 12mm Durable & Reliable

MPN
146020
Brand
CellPack
EAN-13
4010311019451
Order Code
02-2709
Country of Origin
France
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £14.07 £11.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

CellPack manufactures the Cloth tape No. 90, known for its white, durable fabric that measures 50 metres in length and 12 millimetres in width. This strong and versatile tape can be used for bundling, securing, and marking in various industrial and domestic settings. Its high-quality adhesive makes it ideal for both temporary and permanent applications.
Type Gaffer, Duct, Cloth Tape
Width 12mm
Length 50m
Colour White
Adhesive Type Natural rubber
Carrier Material Cotton, polyester fabric
Dimensions (L x W) 50 m x 12 mm
Series No. 90
Thickness 0.31mm

Reviews

Be the first to submit a review

Trustpilot