CellPack 146060 Cloth Tape Black 50m x 25mm Durable Gewebeklebeschwarz

MPN
146060
Brand
CellPack
EAN-13
4010311019680
Order Code
02-2717
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £26.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

CellPack's Cloth Tape No. 90 is a robust black adhesive tape measuring 50 metres in length and 25 millimetres in width. It is ideal for bundling cables, securing materials, or simple repairs thanks to its durable cloth construction. Common applications include electrical work, stage setups, and general-purpose sealing tasks.
Type Gaffer, Duct, Cloth Tape
Width 25mm
Length 50m
Colour Black
Adhesive Type Natural rubber
Carrier Material Cotton, polyester fabric
Dimensions (L x W) 50 m x 25 mm
Series No. 90
Thickness 0.31mm

Reviews

Be the first to submit a review

Trustpilot