CellPack 146024 Tape No. 90 Grey Cloth 12mm x 50m Durable 1pc

CellPack 146024 Tape No. 90 Grey Cloth 12mm x 50m Durable 1pc

Order Code:

02-2710

Brand: CellPack MPN: 146024 EAN-13: 4010311019468

Discontinued


The CellPack Cloth tape No. 90 is a durable and versatile adhesive product. Measuring 50 metres in length and 12 millimetres in width, it is grey in colour. Ideal for various applications, it provides strong adhesion for securing, bundling, and repairing materials.
Type Cloth tape
Width 12mm
Length 50m
Colour Grey
Adhesive Type Natural rubber
Carrier material Cotton, polyester fabric
Dimensions (L x W) 50 m x 12 mm
Series No. 90
Thickness 0.31mm

Trustpilot