CellPack 146064 Cloth Tape Yellow 50m x 25mm Type No. 90

MPN
146064
Brand
CellPack
EAN-13
4010311019710
Order Code
02-2718
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £25.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

CellPack's cloth tape, referenced as 146064, is a yellow, durable adhesive tape measuring 50 metres in length and 25 millimetres in width. It features strong adhesion and flexibility, ideal for use in bundling, marking, and sealing applications. This versatile tape is well-suited for electrical insulation and general purpose repairs.
Type Gaffer, Duct, Cloth Tape
Width 25mm
Length 50m
Colour Yellow
Adhesive Type Natural rubber
Carrier Material Cotton, polyester fabric
Dimensions (L x W) 50 m x 25 mm
Series No. 90
Thickness 0.31mm

Reviews

Be the first to submit a review

Trustpilot