CellPack 146044 Cloth Tape No. 90 Black 50m x 19mm 1pc Durable Tape

MPN
146044
Brand
CellPack
EAN-13
4010311019604
Order Code
02-2714
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £23.00 £19.55
10+ £18.50
50+ £18.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cellpack cloth tape No. 90 is a black adhesive tape, measuring 50 metres in length and 19 millimetres in width. This durable tape is ideal for bundling, insulating, and securing cables in electrical installations. Its strong weave and reliable adhesion make it suitable for both indoor and outdoor applications.
Type Gaffer, Duct, Cloth Tape
Width 19mm
Length 50m
Colour Black
Adhesive Type Natural rubber
Carrier Material Cotton, polyester fabric
Dimensions (L x W) 50 m x 19 mm
Series No. 90
Thickness 0.31mm

Reviews

Be the first to submit a review

Trustpilot