CellPack 146048 Cloth Tape No. 90 Yellow 50m x 19mm Durable Adhesive

MPN
146048
Brand
CellPack
EAN-13
4010311019635
Order Code
02-2716
Country of Origin
France
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £23.00 £19.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

CellPack manufactures the Cloth Tape No. 90, identified by the part number 146048. This yellow tape measures 50 metres in length and 19 millimetres in width, offering durable adhesion. It is typically used for bundling, insulation, and marking purposes in various electrical and general applications.
Type Gaffer, Duct, Cloth Tape
Width 19mm
Length 50m
Colour Yellow
Adhesive Type Natural rubber
Carrier Material Cotton, polyester fabric
Dimensions (L x W) 50 m x 19 mm
Series No. 90
Thickness 0.31mm

Reviews

Be the first to submit a review

Trustpilot