CellPack 146119 No. 90 Cloth Tape Grey 50m x 50mm Durable and Strong

MPN
146119
Brand
CellPack
EAN-13
4010311019949
Order Code
02-2721
Country of Origin
France
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £50.00 £42.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

CellPack cloth tape (part number 146119) is grey, measuring 50 meters in length and 50 millimeters in width. This durable and versatile tape is ideal for binding, sealing, and general repairs. Suitable for both temporary and permanent fixing, it is commonly used in maintenance and construction settings.
Type Gaffer, Duct, Cloth Tape
Width 50mm
Length 50m
Colour Grey
Adhesive Type Natural rubber
Carrier Material Cotton, polyester fabric
Dimensions (L x W) 50 m x 50 mm
Series No. 90
Thickness 0.31mm

Reviews

Be the first to submit a review

Trustpilot