CellPack 146046 Cloth Tape No. 90 Blue 50mx19mm Single Piece

MPN
146046
Brand
CellPack
EAN-13
4010311019642
Order Code
02-2715
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £21.47 £18.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

CellPack's Cloth Tape No. 90 is a durable blue adhesive tape measuring 50 m in length and 19 mm in width. It is ideal for bundling cables, securing items, and general repairs. The tape's robust cloth backing makes it suitable for both indoor and temporary outdoor use.
Type Gaffer, Duct, Cloth Tape
Width 19mm
Length 50m
Colour Blue
Adhesive Type Natural rubber
Carrier Material Cotton, polyester fabric
Dimensions (L x W) 50 m x 19 mm
Maximum Temperature 60°C
Series No. 90
Thickness 0.31mm

Reviews

Be the first to submit a review

Trustpilot