CellPack Heat Shrink Heatshrink w/o adhesive 617811

CellPack Brand: CellPack
CellPack manufactures a range of heatshrink tubing products that vary in colour, diameter, and length, offering reliable solutions for cable management and insulation needs.
Description Image Product Buy Pricing (Ex VAT) Colour Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Wall thickness (post-shrinkage) Shrinkage Ratio Type Length Halogen-free Material Maximum Temperature Min. temperature Temperature Range
CellPack 127020 Heatshrink Black 1.20/0.60mm 2:1 Ratio 15m
CellPack 127020 Heatshrink Black 1.20/0.60mm 2:1 Ratio 15m
Standard range
Order code: 02-2505
MPN: 127020

Despatched within 4 working days - 12 in stock
1+ £19.50
Price per unit Ex VAT
Black SB1.2-0.6 0.60mm 1.20mm 0.41mm 2:1 Heat Shrink Tubing 15m No Polyolefin (processed, irradiated) +135°C -35°C +90°C
CellPack 127021 Heatshrink Transparent 1.20mm Shrinkage 2:1 15m
CellPack 127021 Heatshrink Transparent 1.20mm Shrinkage 2:1 15m
Order code: 02-2506
MPN: 127021
1+ £22.42
Price per unit Ex VAT
Transparent SB1.2-0.6 0.60mm 1.20mm 0.41mm 2:1 Heat Shrink Tubing 15m No Polyolefin (processed, irradiated) +135°C -35°C +90°C
CellPack 127027 Heatshrink Black 1.60/0.80 mm 15m 2:1 No Adhesive
CellPack 127027 Heatshrink Black 1.60/0.80 mm 15m 2:1 No Adhesive
Standard range
Order code: 02-2507
MPN: 127027

Despatched within 4 working days - 4 in stock
1+ £19.50
Price per unit Ex VAT
Black SB1.6-0.8 0.80mm 1.60mm 0.43mm 2:1 Heat Shrink Tubing 15m No Polyolefin (processed, irradiated) +135°C -35°C +90°C
CellPack 127034 Heatshrink Black 2.40mm 1.20mm Shrinkage 2:1 15m
CellPack 127034 Heatshrink Black 2.40mm 1.20mm Shrinkage 2:1 15m
Standard range
Order code: 02-2508
MPN: 127034

Despatched within 4 working days - 13 in stock
1+ £19.50
Price per unit Ex VAT
Black SB2.4-1.2 1.20mm 2.40mm 0.51mm 2:1 Heat Shrink Tubing 15m No Polyolefin (processed, irradiated) +135°C -35°C +90°C
CellPack 127041 Heatshrink Black 3.20mm 1.60mm Shrinkage 2:1 15m
CellPack 127041 Heatshrink Black 3.20mm 1.60mm Shrinkage 2:1 15m
Standard range
Order code: 02-2509
MPN: 127041

Despatched within 4 working days - 48 in stock
1+ £19.50
Price per unit Ex VAT
Black SB3.2-1.6 1.60mm 3.20mm 0.51mm 2:1 Heat Shrink Tubing 15m No Polyolefin (processed, irradiated) +135°C -35°C +90°C
CellPack 127042 Heatshrink 2:1 Ratio Green/Yellow 3.2mm 15m No Adhesive
CellPack 127042 Heatshrink 2:1 Ratio Green/Yellow 3.2mm 15m No Adhesive
Standard range
Order code: 02-2510
MPN: 127042

Despatched within 4 working days - 10 in stock
1+ £30.71
Price per unit Ex VAT
Green/Yellow SB3.2-1.6 1.60mm 3.20mm 0.51mm 2:1 Heat Shrink Tubing 15m No Polyolefin (processed, irradiated) +135°C -35°C +90°C
CellPack 127043 Heatshrink Transparent 3.20 mm Shrinkage 2:1 15m Length
CellPack 127043 Heatshrink Transparent 3.20 mm Shrinkage 2:1 15m Length
Standard range
Order code: 02-2511
MPN: 127043

Despatched within 4 working days - 2 in stock
1+ £24.18
Price per unit Ex VAT
Transparent SB3.2-1.6 1.60mm 3.20mm 0.51mm 2:1 Heat Shrink Tubing 15m No Polyolefin (processed, irradiated) +135°C -35°C +90°C
CellPack 127044 Heatshrink Blue 3.20-1.60 mm Shrinkage 2:1 15 m
CellPack 127044 Heatshrink Blue 3.20-1.60 mm Shrinkage 2:1 15 m
Standard range
Order code: 02-2512
MPN: 127044

Despatched within 4 working days - 7 in stock
1+ £23.32
Price per unit Ex VAT
Blue SB3.2-1.6 1.60mm 3.20mm 2:1 Heat Shrink Tubing 15m No Polyolefin (processed, irradiated) +135°C -35°C +90°C
CellPack 127046 Heatshrink Red 3.20mm/1.60mm 2:1 Shrinkage 15m
CellPack 127046 Heatshrink Red 3.20mm/1.60mm 2:1 Shrinkage 15m
Standard range
Order code: 02-2513
MPN: 127046

Despatched within 4 working days - 13 in stock
1+ £22.66
Price per unit Ex VAT
Red SB3.2-1.6 1.60mm 3.20mm 0.51mm 2:1 Heat Shrink Tubing 15m No Polyolefin (processed, irradiated) +135°C -35°C +90°C
CellPack 127047 Heatshrink White 3.20mm 2:1 15m No Adhesive
CellPack 127047 Heatshrink White 3.20mm 2:1 15m No Adhesive
Standard range
Order code: 02-2514
MPN: 127047

Despatched within 4 working days - 4 in stock
1+ £24.14
Price per unit Ex VAT
White SB3.2-1.6 1.60mm 3.20mm 0.51mm 2:1 Heat Shrink Tubing 15m No Polyolefin (processed, irradiated) +135°C -35°C +90°C

Trustpilot