CellPack 127046 Heatshrink Red 3.20mm/1.60mm 2:1 Shrinkage 15m

Image Representative of Range

CellPack 127046 Heatshrink Red 3.20mm/1.60mm 2:1 Shrinkage 15m

MPN
127046
Brand
CellPack
EAN-13
4010311000961
Order Code
02-2513
Country of Origin
Poland
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

CellPack's heat shrink, identified by part number 127046, has a shrink ratio of 2:1, reducing from 3.20 mm to 1.60 mm. This red heatshrink, with no adhesive, is typically used for electrical insulation, strain relief, and protection of wire joints or connections. It is supplied in a 15-metre length, making it suitable for various industrial and DIY applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 15m
Colour Red
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB3.2-1.6
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.51mm

Reviews

Be the first to submit a review

Trustpilot