CellPack 127044 Heatshrink Blue 3.20-1.60 mm Shrinkage 2:1 15 m

Image Representative of Range

CellPack 127044 Heatshrink Blue 3.20-1.60 mm Shrinkage 2:1 15 m

MPN
127044
Brand
CellPack
EAN-13
4010311000947
Order Code
02-2512
Country of Origin
Poland
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £23.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The CellPack 127044 is a blue heatshrink with a 2:1 shrinkage ratio and measures 3.20 mm before shrinking and 1.60 mm after shrinking. It features a length of 15 metres and does not include adhesive, making it suitable for general electrical insulation and protective covering applications. Ideal for bundling wires and providing a neat finish, it is commonly used in electronics and electrical installations.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 15m
Colour Blue
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB3.2-1.6
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Temperature Range +90°C

Reviews

Be the first to submit a review

Trustpilot