CellPack 127034 Heatshrink Black 2.40mm 1.20mm Shrinkage 2:1 15m

Image Representative of Range

CellPack 127034 Heatshrink Black 2.40mm 1.20mm Shrinkage 2:1 15m

MPN
127034
Brand
CellPack
EAN-13
4010311035604
Order Code
02-2508
Country of Origin
Poland
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £19.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Manufactured by CellPack, this heat shrink tubing is black with a shrinkage ratio of 2:1. It measures 2.40 mm before shrinking and 1.20 mm after, offering 15 metres of length without adhesive. Commonly used for insulation, protecting cables, and strain relief in electrical applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 15m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB2.4-1.2
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.51mm

Reviews

Be the first to submit a review

Trustpilot