CellPack 127042 Heatshrink 2:1 Ratio Green/Yellow 3.2mm 15m No Adhesive

Image Representative of Range

CellPack 127042 Heatshrink 2:1 Ratio Green/Yellow 3.2mm 15m No Adhesive

MPN
127042
Brand
CellPack
EAN-13
4010311001036
Order Code
02-2510
Country of Origin
Poland
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £30.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The CellPack SB3.2-1.6 heat shrink is a green and yellow tubing with a 2:1 shrinkage ratio designed for insulation and protection. Measuring 3.20 mm before shrinking and 1.60 mm after, it is an ideal choice for securing wiring and electrical connections over a 15 m length. Used in various electrical and electronic applications, this heatshrink provides a reliable solution without adhesive for environmental sealing and mechanical protection.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 15m
Colour Green/Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB3.2-1.6
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.51mm

Reviews

Be the first to submit a review

Trustpilot