CellPack 127020 Heatshrink Black 1.20/0.60mm 2:1 Ratio 15m

Image Representative of Range

CellPack 127020 Heatshrink Black 1.20/0.60mm 2:1 Ratio 15m

MPN
127020
Brand
CellPack
EAN-13
4010311035383
Order Code
02-2505
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £19.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

CellPack manufactures the Heatshrink w/o adhesive Black with dimensions of 1.20 mm by 0.60 mm and shrinkage ratio of 2:1, available in a 15 m length. This product is ideal for insulation and protection of wires and small components, providing a snug fit after heat is applied. Its lack of adhesive makes it suitable for applications where residue-free removal is a priority.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 15m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB1.2-0.6
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 1.20mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.41mm

Reviews

Be the first to submit a review

Trustpilot