CellPack 127043 Heatshrink Transparent 3.20 mm Shrinkage 2:1 15m Length

Image Representative of Range

CellPack 127043 Heatshrink Transparent 3.20 mm Shrinkage 2:1 15m Length

MPN
127043
Brand
CellPack
EAN-13
4010311001043
Order Code
02-2511
Country of Origin
Poland
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £24.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by CellPack, this heat shrink measures 3.20 mm in diameter and shrinks to 1.60 mm, offering a shrinkage ratio of 2:1. It is transparent and does not have adhesive, supplied in lengths of 15 metres. Typical applications include insulation and protection of wires and cables.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 15m
Colour Transparent
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB3.2-1.6
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.51mm

Reviews

Be the first to submit a review

Trustpilot