CellPack 127021 Heatshrink Transparent 1.20mm Shrinkage 2:1 15m

Image Representative of Range

CellPack 127021 Heatshrink Transparent 1.20mm Shrinkage 2:1 15m

MPN
127021
Brand
CellPack
EAN-13
4010311000688
Order Code
02-2506
Country of Origin
Poland
View Full Product Range (10)

Discontinued


The CellPack heat shrink part number 127021 is a transparent heat shrink tubing with a diameter of 1.20 mm that shrinks to 0.60 mm, offering a shrinkage ratio of 2:1 across its 15-meter length. This product, identified as SB1.2-0.6, is designed without adhesive, making it suitable for insulating and protecting cables and wires in electrical applications. Typical uses include bundling, abrasion protection, and electrical insulation for a wide
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 15m
Colour Transparent
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB1.2-0.6
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 1.20mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.41mm

Trustpilot