CellPack 127027 Heatshrink Black 1.60/0.80 mm 15m 2:1 No Adhesive

Image Representative of Range

CellPack 127027 Heatshrink Black 1.60/0.80 mm 15m 2:1 No Adhesive

MPN
127027
Brand
CellPack
EAN-13
4010311035499
Order Code
02-2507
Country of Origin
Poland
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £19.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The CellPack 127027 heat shrink is a black, 15 m long tubing with a shrink ratio of 2:1, having a diameter of 1.60 mm that reduces to 0.80 mm. It is designed without adhesive, making it suitable for electrical insulation and bundling applications. Typically, this product is used to protect and insulate wires, offering durability and resistance to environmental factors.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 15m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB1.6-0.8
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.43mm

Reviews

Be the first to submit a review

Trustpilot